Part Details for 38849 by Protektive Pak
Overview of 38849 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2590
|
Newark | Ckt Brd Shipper W/Foam, 10.5"x8.5"x1.5", Esd Storage Type:Box, External Height - Imperial:1.5", External Height - Metric:38.1Mm, External Width - Imperial:8.5", External Width - Metric:216Mm, External Depth - Imperial:10.5" Rohs Compliant: Yes |Protektive Pak 38849 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 | Buy Now |
DISTI #
38849-ND
|
DigiKey | SHIPPER PLASTEK CIRCUIT BOARD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7500 | Buy Now |
DISTI #
809-38849
|
Mouser Electronics | Storage Boxes & Cases Plastek Circuit Board Shipper, with Pink Foam, 10-1/2 x 8-1/2 x 1-1/2 inch | 0 |
|
$15.1900 / $17.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.8000 | Buy Now | |
DISTI #
10050013
|
Techni-Tool, Inc. | Protektive Pak 38849 Circuit Board Shipper, Plastek, W/Pink Foam, 10-1/2 x 8-1/2 x 1-1/2 in | 0 |
|
$11.2300 | Buy Now |
DISTI #
10050013
|
TestEquity LLC | Protektive Pak 38849 Circuit Board Shipper, Plastek, W/Pink Foam, 10-1/2 x 8-1/2 x 1-1/2 in | 0 |
|
$11.2300 | Buy Now |
Part Details for 38849
38849 CAD Models
38849 Part Data Attributes:
|
38849
Protektive Pak
Buy Now
|
Compare Parts:
38849
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |