Part Details for 38846 by Protektive Pak
Overview of 38846 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH2587
|
Newark | Ckt Board Shipper W/Foam, 7" X 5" X 2.5", Esd Storage Type:Box, External Height - Imperial:2.5", External Height - Metric:63.5Mm, External Width - Imperial:5", External Width - Metric:127Mm, External Depth - Imperial:7" Rohs Compliant: Yes |Protektive Pak 38846 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 | Buy Now |
DISTI #
16-38846-ND
|
DigiKey | PLASTEK CIRCUIT BOARD SHIPPER WI Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0100 | Buy Now |
DISTI #
809-38846
|
Mouser Electronics | Storage Boxes & Cases Plastek Circuit Board Shipper, with Pink Foam, 7 x 5 x 2-1/2 inch | 0 |
|
$11.1300 / $13.0000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.9100 | Buy Now | |
DISTI #
10050012
|
Techni-Tool, Inc. | Protektive Pak 38846 PLASTEK⢠ESD-Safe Circuit Board Shipper with Pink Foam, ID 7" x 5" x 2-1/2" | 0 |
|
$8.2300 | Buy Now |
DISTI #
10050012
|
TestEquity LLC | Protektive Pak 38846 PLASTEK⢠ESD-Safe Circuit Board Shipper with Pink Foam, ID 7" x 5" x 2-1/2" | 0 |
|
$8.2300 | Buy Now |
Part Details for 38846
38846 CAD Models
38846 Part Data Attributes:
|
38846
Protektive Pak
Buy Now
|
Compare Parts:
38846
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |