-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K2073
|
Newark | Terminal Block, Barrier, 18Pos, 14Awg, No. Of Rows:2 Row, No. Of Positions:18Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Pitch Spacing:9.53Mm, Rated Current:15A, Rated Voltage:300V, Product Range:38770 Series Rohs Compliant: Yes |Molex 38770-0118 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 | Buy Now |
DISTI #
538-38770-0118
|
Mouser Electronics | Barrier Terminal Blocks CB BTS STD 18 ASY RoHS: Compliant | 0 |
|
$8.1300 / $12.5100 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 36 POS 9.53mm Screw ST Panel Mount RoHS: Compliant | 0 |
|
$6.4300 / $8.5100 | Buy Now |
DISTI #
38770-0118
|
TTI | Barrier Terminal Blocks CB BTS STD 18 ASY RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
38770-0118
Molex
Buy Now
Datasheet
|
Compare Parts:
38770-0118
Molex
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PBT | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 36 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |