Part Details for 38770-0118 (ALTERNATE: 77018) by Molex
Overview of 38770-0118 (ALTERNATE: 77018) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 38770-0118 (ALTERNATE: 77018)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111189
|
RS | Conn Term Strip 18 9.53 mm Double Row Series 77000 20 A Clsd back | Molex Incorporated 38770-0118 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1500 / $9.9300 | RFQ |