Part Details for 387 by Visual Communications Company
Overview of 387 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26F919
|
Newark | Lamp, Incandescent, Midget Flange, 28V, 1.12W, Supply Voltage:28V, Lamp Base Type:Midget Flange, Bulb Size:T-1 3/4 (5Mm), Mscp:0.3, Average Bulb Life:7000H, Product Range:-, Lead Style:Midget Flange, Length:16.1Mm, Power Rating:1.12Wrohs Compliant: Yes |Vcc (Visual Communications Company) 387 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10863 |
|
$0.4530 / $1.3900 | Buy Now |
DISTI #
CM387-ND
|
DigiKey | LAMP INCAND RT-1.75 MIDG FLA 28V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1074 In Stock |
|
$0.4746 / $1.4800 | Buy Now |
DISTI #
606-CM387
|
Mouser Electronics | Lamps 28V .04A RoHS: Compliant | 2030 |
|
$0.4730 / $1.4600 | Buy Now |
DISTI #
70863125
|
RS | T-1 3/4 INCND FLANGE BASE LAMP | VCC (Visual Communications Company) 387 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 807 |
|
$1.2700 / $1.5000 | Buy Now |
|
Future Electronics | Clear 28 V 0.04 A 0.3 MSCP 2100°K Incandescent Lamp RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4800 / $0.5450 | Buy Now |