Part Details for 387 by JKL Components Corporation
Overview of 387 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
387JK-ND
|
DigiKey | LAMP INCAND RT-1.75 MIDG FLA 28V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4702 | Buy Now |
DISTI #
560-387
|
Mouser Electronics | Lamps Std Midget Flange 28V .04A .3M RoHS: Compliant | 739 |
|
$0.4090 / $0.5400 | Buy Now |
|
Onlinecomponents.com | T-1 3/4 Flanged Midget Lamp RoHS: Compliant |
1 In Stock |
|
$0.3670 / $0.4708 | Buy Now |
|
Master Electronics | T-1 3/4 Flanged Midget Lamp RoHS: Compliant |
1 In Stock |
|
$0.3670 / $0.4708 | Buy Now |
Part Details for 387
387 CAD Models
387 Part Data Attributes:
|
387
JKL Components Corporation
Buy Now
|
Compare Parts:
387
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |