Part Details for 387 by Chicago Miniature Lighting LLC
Overview of 387 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Incandescent Lamp - 28 V - Midget Flange - T-1 3/4 (5mm) - 0.3 - 7000 h. RoHS: Compliant |
324 In Stock |
|
$0.4233 / $0.6318 | Buy Now |
|
Master Electronics | Incandescent Lamp - 28 V - Midget Flange - T-1 3/4 (5mm) - 0.3 - 7000 h. RoHS: Compliant |
324 In Stock |
|
$0.4233 / $0.6318 | Buy Now |