Part Details for 387 by CEC Industries Ltd
Overview of 387 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1937
|
Newark | Lamp, Incandescent, Midget Flange, 28V, 1.12W, Supply Voltage:28V, Lamp Base Type:Midget Flange, Bulb Size:T-1 3/4 (5Mm), Mscp:0.34, Average Bulb Life:7000H, Product Range:-, Power Rating:1.12W Rohs Compliant: Yes |Cec Industries 387 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9480 / $2.0400 | Buy Now |
DISTI #
4895-387-ND
|
DigiKey | Box of 10 T1 3/4 SC MID FLG 28V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$11.4800 | Buy Now |