Part Details for 387 by Arcolectric
Overview of 387 by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0054
|
Newark | Lamp T1.3/4 28V For Lhm62 |Arcolectric (Bulgin Limited) 387 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.6800 | Buy Now |
DISTI #
71028668
|
RS | T1.3/4 24V Lamp for LHM62 | Arcolectric (Bulgin Ltd.) 387 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.4400 | RFQ |
|
Onlinecomponents.com | T1.3/4 - 24V - Lamp for LHM62. RoHS: Compliant |
90 In Stock |
|
$1.0500 / $1.4400 | Buy Now |
|
Master Electronics | T1.3/4 - 24V - Lamp for LHM62. RoHS: Compliant |
90 In Stock |
|
$1.0500 / $1.4400 | Buy Now |