Part Details for 3850-6 by Pomona Electronics
Overview of 3850-6 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3850-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34F1264
|
Newark | Box, Non-Conductive, Plastic, Blue, Enclosure Type:Multipurpose, Enclosure Material:Plastic, External Height - Metric:68.3Mm, External Width - Metric:46Mm, External Depth - Metric:35Mm, Ip Rating:-, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Pomona 3850-6 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 | Buy Now |
DISTI #
51AH6631
|
Newark | Enclosure, Plastic, Multipurpose, Blue Rohs Compliant: Yes |Pomona 3850-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 / $17.6000 | Buy Now |
DISTI #
501-2313-ND
|
DigiKey | BOX PLAS BLUE 2.69"L X 1.82"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$9.7376 / $9.9900 | Buy Now |
DISTI #
565-3850-6
|
Mouser Electronics | Enclosures, Boxes, & Cases PLASTIC BOX RoHS: Compliant | 0 |
|
$9.7400 / $10.1900 | Order Now |
|
Onlinecomponents.com | Blue Thermoplastic Thermoplastic Box With Card Guides and Cover RoHS: Compliant |
4 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$6.0000 / $9.2300 | Buy Now |
|
Master Electronics | Blue Thermoplastic Thermoplastic Box With Card Guides and Cover RoHS: Compliant |
4 In Stock |
|
$10.1900 / $11.9900 | Buy Now |
DISTI #
35180.1
|
TestEquity LLC | Pomona 3850-6 Thermoplastic Box w/Card Guides and Cover, Nylon, Blue, 3850 Series | 0 |
|
$11.9900 | Buy Now |
Part Details for 3850-6
3850-6 CAD Models
3850-6 Part Data Attributes:
|
3850-6
Pomona Electronics
Buy Now
|
Compare Parts:
3850-6
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |