Part Details for 384299 by TE Connectivity
Overview of 384299 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 384299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn, Din 41612, Plug, 160Pos, 5Row Rohs Compliant: Yes |Erni Te Connectivity 384299-E |
82 In Stock |
|
$16.0400 / $23.0100 | Buy Now |
DISTI #
000000000003360047
|
Sager | DIN 41612 Connectors 160P 3MM R/A MALE DAUG CARD HD Min Qty: 19 | 0 |
|
$17.8400 / $25.0000 | Buy Now |
|
Master Electronics | Conn, Din 41612, Plug, 160Pos, 5Row Rohs Compliant: Yes |Erni Te Connectivity 384299-E |
82 In Stock |
|
$16.0400 / $23.0100 | Buy Now |