Part Details for 384299-E by TE Connectivity
Overview of 384299-E by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 384299-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7691
|
Newark | Conn, Din 41612, Plug, 160Pos, 5Row Rohs Compliant: Yes |Erni Te Connectivity 384299-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.3300 / $26.8100 | Buy Now |
DISTI #
2684-384299-E-ND
|
DigiKey | DIN E 160POS M SLDR RA CL2 Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.1495 / $28.0300 | Buy Now |
DISTI #
384299-E
|
Avnet Americas | Conn DIN 41612 Header 160 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 384299-E) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7000 / $21.3000 | Buy Now |
DISTI #
305-384299
|
Mouser Electronics | DIN 41612 Connectors STVE 160 M ABCDE VVVVV 4-00 0606 * * 247 RoHS: Compliant | 0 |
|
$22.7200 / $28.0100 | Order Now |
|
Future Electronics | STVE 160 M ABCDE VVVVV 4-00 0606 * * 247 RoHS: Non Compliant pbFree: Yes Min Qty: 19 Package Multiple: 19 Container: Box | 0Box |
|
$18.2800 / $18.6700 | Buy Now |
DISTI #
ERN384299
|
Heilind Electronics | DIN MALE CONNECTOR TYPE E160 160-PIN RIGHT ANGLE SOLDER | Americas - 0 in Stock3762 On Order |
|
$18.9344 / $25.4238 | Buy Now |
|
Onlinecomponents.com | Conn, Din 41612, Plug, 160Pos, 5Row Rohs Compliant: Yes |Erni Te Connectivity 384299-E |
82 In Stock |
|
$16.0400 / $23.0100 | Buy Now |
DISTI #
384299-E
|
Avnet Americas | Conn DIN 41612 Header 160 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 384299-E) RoHS: Not Compliant Min Qty: 19 Package Multiple: 19 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7000 / $21.3000 | Buy Now |
DISTI #
ERN384299
|
Interstate Connecting Components | DIN MALE CONNECTOR TYPE E160 160-PIN RIGHT ANGLE SOLDER | 01254 On Order |
|
$18.9344 / $25.4238 | Buy Now |
DISTI #
384299-E
|
Avnet Abacus | Conn DIN 41612 Header 160 POS 2.54mm Solder RA Through Hole (Alt: 384299-E) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 384299-E
384299-E CAD Models
384299-E Part Data Attributes:
|
384299-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
384299-E
TE Connectivity
Board Euro Connector, 160 Contact(s), 5 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.638 inch | |
Body Depth | 0.976 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 110 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN;IEC;UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 110 N |