Part Details for 381LX152M100A012 by Cornell Dubilier Electronics Inc
Overview of 381LX152M100A012 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX152M100A012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
381LX152M100A012-ND
|
DigiKey | CAP ALUM 1500UF 20% 100V SNAP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
91 In Stock |
|
$9.5950 / $15.3500 | Buy Now |
DISTI #
598-81LX152M100A012
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500uF 100V 20% RoHS: Compliant | 140 |
|
$1.9800 / $3.9000 | Buy Now |
Part Details for 381LX152M100A012
381LX152M100A012 CAD Models
381LX152M100A012 Part Data Attributes:
|
381LX152M100A012
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX152M100A012
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 122 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1619 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX152M100A012
This table gives cross-reference parts and alternative options found for 381LX152M100A012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX152M100A012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG100M1500BP343525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX152M100A012 vs LG100M1500BP343525 |
381LX152M100A012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LX152M100A012 vs 381LX152M100A012AD |
LG100M1500BP3-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX152M100A012 vs LG100M1500BP3-3525 |
EKMH101LIN152MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | 381LX152M100A012 vs EKMH101LIN152MA25S |
LG100M1500BP443525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX152M100A012 vs LG100M1500BP443525 |
LG100M1500BP4-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX152M100A012 vs LG100M1500BP4-3525 |
381LX152M100A012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 381LX152M100A012 vs 381LX152M100A012A |
LG100M1500BPF-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 381LX152M100A012 vs LG100M1500BPF-3525 |