-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
380LX822M063A032 by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2582
|
Newark | Aluminum Electrolytic Capacitor, 8200Uf, 63V, 20%, Snap-In, Capacitance:8200Μf, Voltage(Dc):63V, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$6.4400 / $8.7600 | Buy Now |
DISTI #
338-2712-ND
|
DigiKey | CAP ALUM 8200UF 20% 63V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
551 In Stock |
|
$5.1375 / $8.9400 | Buy Now |
DISTI #
5985-85-63V8200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V8200uF (35X35) RoHS: Compliant | 315 |
|
$5.2100 / $8.9400 | Buy Now |
DISTI #
70190134
|
RS | Capacitor, Al Electrolytic, Cap 8200uF, Tol 20%, Snap-In High Cap., 63V | Cornell-Dubilier 380LX822M... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 5 |
|
$6.5000 / $7.6500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 8200uF ±20% - 63V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia. RoHS: Compliant |
720 In Stock |
|
$5.4400 / $7.9500 | Buy Now |
DISTI #
73571992
|
Verical | Cap Aluminum Lytic 8200uF 63V 20% (35 X 35mm) Snap-In 10mm 0.05 Ohm 6A 3000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2227 | Americas - 555 |
|
$6.8000 / $9.3529 | Buy Now |
DISTI #
20934381
|
Verical | Cap Aluminum Lytic 8200uF 63V 20% (35 X 35mm) Snap-In 10mm 0.05 Ohm 6A 3000h 85°C RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 161 |
|
$6.8200 / $7.0600 | Buy Now |
DISTI #
380LX822M063A032
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63V8200uF (35X35) RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$5.2900 / $5.4000 | Buy Now |
DISTI #
380LX822M063A032
|
IBS Electronics | RADIAL CAN - SNAP-IN ALUMINUM ELECTROLYTIC CAPACITOR 380LX 63V 8200MUF ±, 20% 1.378DIA 35.00... more Min Qty: 10 Package Multiple: 1 | 161 |
|
$6.5520 / $6.7800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 8200uF ±20% - 63V - 85°C - Through Hole Snap-In - 35mm x 35mm Dia. RoHS: Compliant |
720 In Stock |
|
$5.4400 / $7.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
380LX822M063A032
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LX822M063A032
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.1562 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 380LX822M063A032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX822M063A032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
380LX822M063A032D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 8200uF, | 380LX822M063A032 vs 380LX822M063A032D |
1822LGMA035LQN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | 380LX822M063A032 vs 1822LGMA035LQN18E0 |
8822LGMA035LKN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | 380LX822M063A032 vs 8822LGMA035LKN4810 |
8822LGMA035LQN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | 380LX822M063A032 vs 8822LGMA035LQN18F0 |
B41231B8828M002 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 380LX822M063A032 vs B41231B8828M002 |
2822LGMA035LQN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | 380LX822M063A032 vs 2822LGMA035LQN4810 |
2822LGMA035LQN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | 380LX822M063A032 vs 2822LGMA035LQN38F0 |
ALC70C822DC063 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 380LX822M063A032 vs ALC70C822DC063 |
2822LGMA035LQN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | 380LX822M063A032 vs 2822LGMA035LQN48E0 |
1822LGMA035LKN28F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,8.2MF,63VDC,20% -TOL,20% +TOL | 380LX822M063A032 vs 1822LGMA035LKN28F0 |