Part Details for 380HS001NF2508H4 by Glenair Inc
Results Overview of 380HS001NF2508H4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001NF2508H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5803
|
Newark | Connector |Glenair 380HS001NF2508H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$222.3100 / $820.3400 | Buy Now |
DISTI #
380HS001NF2508H4
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 380HS00... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$215.6407 / $890.8426 | Buy Now |
DISTI #
654-380HS001NF2508H4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$742.6700 | Order Now |
DISTI #
71093163
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 25 Shell ... more RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$164.7821 / $354.0513 | Buy Now |
DISTI #
77943499
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 25 Shell ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$354.0513 / $821.6538 | Buy Now |
DISTI #
GLE380HS001NF2508H4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$495.8938 / $814.3074 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 2 |
|
$614.5700 / $985.9800 | Buy Now |
Part Details for 380HS001NF2508H4
380HS001NF2508H4 CAD Models
380HS001NF2508H4 Part Data Attributes
|
380HS001NF2508H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001NF2508H4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |