Part Details for 380HA019NF2112DA by Glenair Inc
Overview of 380HA019NF2112DA by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380HA019NF2112DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5005
|
Newark | Connector |Glenair 380HA019NF2112DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$216.8700 / $830.6100 | Buy Now |
DISTI #
3937-380HA019NF2112DA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,336.7800 | Buy Now |
DISTI #
380HA019NF2112DA
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380HA019NF2112DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$204.4974 / $922.8900 | Buy Now |
DISTI #
631-380HA019NF2112DA
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$492.7000 | Order Now |
DISTI #
GLE380HA019NF2112DA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$458.6649 / $781.7421 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 10 |
|
$568.4300 / $946.5500 | Buy Now |
Part Details for 380HA019NF2112DA
380HA019NF2112DA CAD Models
380HA019NF2112DA Part Data Attributes:
|
380HA019NF2112DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HA019NF2112DA
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, MIL-DTL-38999 SERIES IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |