Part Details for 37212500511 by Littelfuse Inc
Overview of 37212500511 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37212500511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1829
|
Newark | Fuse 250V Iec Tl Tr5 Sl Special 2.5A/ Bulk |Littelfuse 37212500511 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4480 / $0.4860 | Buy Now |
DISTI #
37212500511-ND
|
DigiKey | FUSE BOARD MNT 2.5A 250VAC RAD Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4648 | Buy Now |
DISTI #
576-37212500511
|
Mouser Electronics | Fuses with Leads - Through Hole 250V 2.5A TL TR5 SL Special RoHS: Compliant | 236 |
|
$0.4330 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4130 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2.5A 250VAC RADIAL | 0 |
|
$0.7374 / $0.8480 | RFQ |
Part Details for 37212500511
37212500511 CAD Models
37212500511 Part Data Attributes:
|
37212500511
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37212500511
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 35 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37212500511
This table gives cross-reference parts and alternative options found for 37212500511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37212500511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3721250051 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500511 vs 3721250051 |
37212500430 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500511 vs 37212500430 |
37212500411 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37212500511 vs 37212500411 |
37212500410 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500511 vs 37212500410 |
3721250010 | Electric Fuse, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500511 vs 3721250010 |
37212500000 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500511 vs 37212500000 |
3721250000 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500511 vs 3721250000 |