Part Details for 368389-1 by TE Connectivity
Overview of 368389-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 368389-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0361
|
Newark | Cover Housing, Automotive Connector, Accessory Type:Cover Housing, For Use With:Amp 81 Position Automotive Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity 368389-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.5400 | Buy Now |
DISTI #
17-368389-1-ND
|
DigiKey | CONNECTOR ASSY Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8034 | Buy Now |
DISTI #
368389-1
|
Avnet Americas | Connector Accessories Cover 81POS Polybutylene Terephthalate Black - Bag (Alt: 368389-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 1 Days Container: Bag | 0 |
|
$0.5758 / $0.6930 | Buy Now |
DISTI #
571-368389-1
|
Mouser Electronics | Automotive Connectors COVER HSG FOR 81P(SIEMENS) RoHS: Compliant | 0 |
|
$0.8030 / $1.3600 | Order Now |
|
Future Electronics | COVER HSG FOR 81P(SIEMENS) RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.2900 / $1.3900 | Buy Now |
DISTI #
AMP368389-1
|
Heilind Electronics | COVER HSG FOR 81P(SIEMENS) | Americas - 0 in Stock |
|
$0.7177 / $0.7508 | Buy Now |
|
Onlinecomponents.com | COVER HSG FOR 81P(SIEMENS) RoHS: Compliant |
102 In Stock 600 On Order |
|
$0.8750 / $1.2160 | Buy Now |
DISTI #
71300356
|
Verical | Connector Accessories Cover Straight Black RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2333 | Americas - 100 |
|
$1.4434 / $1.6159 | Buy Now |
DISTI #
368389-1
|
TTI | Automotive Connectors COVER HSG FOR 81P(SIEMENS) Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
368389-1
|
Avnet Americas | Connector Accessories Cover 81POS Polybutylene Terephthalate Black - Bag (Alt: 368389-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 1 Days Container: Bag | 0 |
|
$0.5758 / $0.6930 | Buy Now |
Part Details for 368389-1
368389-1 CAD Models
368389-1 Part Data Attributes:
|
368389-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368389-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |