-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2597
|
Newark | Retainer, Pbt Gf, Yellow, Accessory Type:Retainer, For Use With:Amp Mqs Series 368383 40 Position Automotive Plug Housings, Product Range:Mqs Series Rohs Compliant: Yes |Te Connectivity 368388-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6616 |
|
$0.3160 / $0.5320 | Buy Now |
DISTI #
A122446-ND
|
DigiKey | MQS RETAINER HSG FOR 40P Min Qty: 1 Lead time: 20 Weeks Container: Bag |
6930 In Stock |
|
$0.2791 / $0.4800 | Buy Now |
DISTI #
368388-1
|
Avnet Americas | Connector Accessories 40 POS Retainer Housing Straight Polybutylene Terephthalate Yellow - Bulk (Alt: 368388-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2303 / $0.2522 | Buy Now |
DISTI #
13H2597
|
Avnet Americas | Connector Accessories 40 POS Retainer Housing Straight Polybutylene Terephthalate Yellow (Alt: 13H2597) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days | 6620 Partner Stock |
|
RFQ | |
DISTI #
13H2597
|
Avnet Americas | Connector Accessories 40 POS Retainer Housing Straight Polybutylene Terephthalate Yellow - Bulk (Alt: 13H2597) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 6616 Partner Stock |
|
$0.3360 / $0.4990 | Buy Now |
DISTI #
571-368388-1
|
Mouser Electronics | Automotive Connectors MQS RETAINER HSG FOR 40P RoHS: Compliant | 8267 |
|
$0.2390 / $0.5900 | Buy Now |
DISTI #
V36:1790_07786563
|
Arrow Electronics | Connector Accessories Retainer Straight Glass Filled Polybutylene Terephthalate Yellow Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2150 | Americas - 6364 |
|
$0.2214 / $0.3283 | Buy Now |
DISTI #
E02:0323_00034094
|
Arrow Electronics | Connector Accessories Retainer Straight Glass Filled Polybutylene Terephthalate Yellow Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2317 | Europe - 4104 |
|
$0.2445 / $0.4839 | Buy Now |
DISTI #
70285780
|
RS | 40 Way Retainer For Use With MQS Series | TE Connectivity 368388-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.8300 | RFQ |
|
Future Electronics | Automotive Connectors MQS RETAINER HSG FOR 40P RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368388-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368388-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |