-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40P REC HSG ASSY(SIEMENS) BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0360
|
Newark | Automotive Housing, Receptacle, 40Pos Rohs Compliant: Yes |Te Connectivity 368383-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$5.8800 / $10.6700 | Buy Now |
DISTI #
17-368383-1-ND
|
DigiKey | 40P REC HSG ASSY(SIEMENS) BLK Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2050 / $5.9900 | Buy Now |
DISTI #
368383-1
|
Avnet Americas | Conn Housing RCP 40 POS Crimp ST - Trays (Alt: 368383-1) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks, 1 Days Container: Tray | 0 |
|
$4.0004 / $4.8141 | Buy Now |
DISTI #
571-368383-1
|
Mouser Electronics | Automotive Connectors 40P REC HSG ASSY SIEMENS BLK RoHS: Compliant | 72 |
|
$5.5100 / $10.4900 | Buy Now |
|
Future Electronics | 40P REC HSG ASSY(SIEMENS) BLK RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 42 Container: Tray | 0Tray |
|
$4.2600 / $4.4300 | Buy Now |
DISTI #
AMP368383-1
|
Heilind Electronics | 40P REC HSG ASSY(SIEMENS) BLK | Americas - 0 in Stock |
|
$4.9856 / $5.1367 | Buy Now |
|
Onlinecomponents.com | 40P REC HSG ASSY(SIEMENS) BLK RoHS: Compliant |
1127 In Stock 168 On Order |
|
$5.3100 / $6.4700 | Buy Now |
DISTI #
78969516
|
Verical | Conn Housing RCP 40 POS Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 42 Package Multiple: 42 Date Code: 2405 | Americas - 1092 |
|
$6.5333 / $8.4135 | Buy Now |
DISTI #
77307572
|
Verical | Conn Housing RCP 40 POS Crimp ST Cable Mount Black Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 73 |
|
$7.8824 / $8.1832 | Buy Now |
DISTI #
368383-1
|
TTI | Automotive Connectors 40P REC HSG ASSY SIEMENS BLK Min Qty: 42 Package Multiple: 42 Container: Tray |
Americas - 168 In Stock |
|
$4.9500 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368383-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368383-1
TE Connectivity
40P REC HSG ASSY(SIEMENS) BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.35 inch | |
Body Depth | 1.31 inch | |
Body Length | 2.64 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.196 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 18 V | |
Terminal Pitch | 2.54 mm |