-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0287
|
Newark | Tpa, Pbt Gf, Yellow, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 368382-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5809 |
|
$0.3960 / $0.6660 | Buy Now |
DISTI #
368382-1-ND
|
DigiKey | MQS RETAINER HSG FOR 81P Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2186 In Stock |
|
$0.3693 / $0.6400 | Buy Now |
DISTI #
368382-1
|
Avnet Americas | Connector Accessories 81 POS Retainer Housing Straight Polybutylene Terephthalate Yellow - Bulk (Alt: 368382-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3216 / $0.3631 | Buy Now |
DISTI #
18AH0287
|
Avnet Americas | Connector Accessories 81 POS Retainer Housing Straight Polybutylene Terephthalate Yellow - Bulk (Alt: 18AH0287) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 319 Partner Stock |
|
$0.4640 / $0.6660 | Buy Now |
DISTI #
571-368382-1
|
Mouser Electronics | Automotive Connectors MQS RETAINER HSG FOR 81P RoHS: Compliant | 2158 |
|
$0.3480 / $0.7500 | Buy Now |
|
Future Electronics | Micro Quadlok Series Yellow Retainer Housing Clip for 81 Pos. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
AMP368382-1
|
Heilind Electronics | MQS RETAINER HSG FOR 81P | Americas - 2922 in Stock3000 On Order |
|
$0.3871 / $0.4893 | Buy Now |
|
Onlinecomponents.com | MQS RETAINER HSG FOR 81P RoHS: Compliant |
1608 In Stock |
|
$0.3531 / $0.5406 | Buy Now |
DISTI #
71292861
|
Verical | Connector Accessories Retainer Straight Glass Filled Polybutylene Terephthalate Yellow Box RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1937 | Americas - 1600 |
|
$0.4979 / $0.7508 | Buy Now |
DISTI #
66331791
|
Verical | Connector Accessories Retainer Straight Glass Filled Polybutylene Terephthalate Yellow Box RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2236 | Americas - 1216 |
|
$0.3046 / $0.4055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368382-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368382-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |