-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2578
|
Newark | 8P Positive-Lock Recep Hsg Rohs Compliant: Yes |Amp Te Connectivity 365016-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.1500 | Buy Now |
DISTI #
2266-365016-1-ND
|
DigiKey | CONN RCPT HSG 0.25 8POS BLACK Min Qty: 60 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
3200 In Stock |
|
$1.1700 / $1.2700 | Buy Now |
DISTI #
365016-1-ND
|
DigiKey | CONN RCPT HSG 0.25 8POS BLACK Min Qty: 60 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2205 | Buy Now |
DISTI #
365016-1
|
Avnet Americas | Conn Housing RCP 8 POS ST - Bulk (Alt: 365016-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0334 / $1.1667 | Buy Now |
DISTI #
571-365016-1
|
Mouser Electronics | Terminals 8P POSITIVE- LOCK RECEP HSG RoHS: Compliant | 977 |
|
$1.1400 / $2.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Container: Box | 0Box |
|
$0.9810 | Buy Now |
DISTI #
AMP365016-1
|
Heilind Electronics | POSITIVE LOCK (PL) HSG REC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | POSITIVE LOCK (PL) HSG REC RoHS: Compliant |
3200 Partner Stock |
|
$1.1000 / $1.6100 | Buy Now |
DISTI #
AMP365016-1
|
Interstate Connecting Components | POSITIVE LOCK (PL) HSG REC | 0 |
|
Buy Now | |
DISTI #
365016-1
|
Avnet Abacus | Conn Housing RCP 8 POS ST (Alt: 365016-1) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
365016-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
365016-1
TE Connectivity
Combination Line Connector, 8 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |