Part Details for 364915-E by TE Connectivity
Overview of 364915-E by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 364915-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7676
|
Newark | Conn, Din 41612, Plug, 96Pos, 3Row Rohs Compliant: Yes |Erni Te Connectivity 364915-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$5.9400 / $9.0800 | Buy Now |
DISTI #
2684-364915-E-ND
|
DigiKey | DIN C 96POS M SLDR RA CL2 Min Qty: 1 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7418 / $9.6400 | Buy Now |
DISTI #
364915-E
|
Avnet Americas | Conn DIN 41612 Header 96 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 364915-E) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$4.8965 / $5.8924 | Buy Now |
DISTI #
305-364915
|
Mouser Electronics | DIN 41612 Connectors STVC 96 M ABC VVV 4-00 0606 * * 247 E007 RoHS: Compliant | 825 |
|
$5.3100 / $9.8400 | Buy Now |
|
Future Electronics | STVC 96 M ABC VVV 4-00 0606 * * 247 E007 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$4.6100 / $5.0300 | Buy Now |
DISTI #
ERN364915
|
Heilind Electronics | DIN MALE CONNECTOR TYPE C 96-PIN RIGHT ANGLE SOLDER | Americas - 0 in Stock3780 On Order |
|
$4.5828 / $7.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6500 / $5.3200 | Buy Now | |
DISTI #
79021792
|
Verical | Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 6064 |
|
$4.5944 / $8.3093 | Buy Now |
DISTI #
364915-E
|
Avnet Americas | Conn DIN 41612 Header 96 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 364915-E) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$4.8965 / $5.8924 | Buy Now |
DISTI #
ERN364915
|
Interstate Connecting Components | DIN MALE CONNECTOR TYPE C 96-PIN RIGHT ANGLE SOLDER | 01260 On Order |
|
$4.5828 / $7.2800 | Buy Now |
Part Details for 364915-E
364915-E CAD Models
364915-E Part Data Attributes:
|
364915-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
364915-E
TE Connectivity
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPROVALS: IEC; UL | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.712 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 90 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | C,B,A | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; DIN | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |