Part Details for 3640WA392KAT3A by Kyocera AVX Components
Overview of 3640WA392KAT3A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3640WA392KAT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3640WA392KAT3A
|
Avnet Americas | Cap Ceramic 0.0039uF 2500V C0G 10% SMD 3640 125°C T/R - Tape and Reel (Alt: 3640WA392KAT3A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-3640WA392KAT3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5KV 3900pF C0G 3640 10% Tol HV RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
3640WA392KAT3A
|
Avnet Asia | Cap Ceramic 0.0039uF 2500V C0G 10% SMD 3640 125°C T/R (Alt: 3640WA392KAT3A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 3640WA392KAT3A
3640WA392KAT3A CAD Models
3640WA392KAT3A Part Data Attributes
|
3640WA392KAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640WA392KAT3A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2500V, C0G, -/+30ppm/Cel TC, 0.0039uF, 3640
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.14 mm |