Part Details for 360-80-103-00-001101 by PRECI-DIP SSA
Overview of 360-80-103-00-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360-80-103-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-80-103-00-001101-ND
|
DigiKey | CONN HDR STRIP SLOT 3POS TIN Min Qty: 3720 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4357 | Buy Now |
DISTI #
437-3608010300001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1770 |
|
$0.3990 / $0.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3897 / $0.6166 | Buy Now | |
DISTI #
47357808
|
Verical | Conn Socket Strip HDR 103 POS 2.54mm Solder ST Thru-Hole Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$0.5443 | Buy Now |
DISTI #
360-80-103-00-001101
|
Avnet Abacus | Conn Socket Strip SKT 103 POS 2.54mm Solder ST Thru-Hole (Alt: 360-80-103-00-001101) RoHS: Compliant Min Qty: 1240 Package Multiple: 1240 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 360-80-103-00-001101
360-80-103-00-001101 CAD Models
360-80-103-00-001101 Part Data Attributes
|
360-80-103-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
360-80-103-00-001101
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 360-80-103-00-001101
This table gives cross-reference parts and alternative options found for 360-80-103-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360-80-103-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1445056-3 | TWO PART BOARD CONNECTOR | TE Connectivity | 360-80-103-00-001101 vs 1445056-3 |
HPH1B3SGASMT | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | 360-80-103-00-001101 vs HPH1B3SGASMT |
ILG-H-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Orange Insulator, Receptacle | Morethanall Co Ltd | 360-80-103-00-001101 vs ILG-H-03 |
STL11-0470VAGT-10-03C/TRU | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 360-80-103-00-001101 vs STL11-0470VAGT-10-03C/TRU |
1445099-3 | TWO PART BOARD CONNECTOR | TE Connectivity | 360-80-103-00-001101 vs 1445099-3 |
1445057-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 360-80-103-00-001101 vs 1445057-3 |
IL-Y-03P-S15T2-EF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Brown Insulator, Receptacle | Japan Aviation Electronics Industry Limited | 360-80-103-00-001101 vs IL-Y-03P-S15T2-EF |
HA11-0400-0301-Z | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 360-80-103-00-001101 vs HA11-0400-0301-Z |
JS-1254R-03-GD | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 360-80-103-00-001101 vs JS-1254R-03-GD |
B3B-PH-K-R(LF)(SN) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Slot, Red Insulator | JST Manufacturing | 360-80-103-00-001101 vs B3B-PH-K-R(LF)(SN) |