Part Details for 35952 by Molex
Overview of 35952 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8848
|
Newark | P150-36 Heavy Duty |Molex 35952 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$214.5400 / $252.1800 | Buy Now |
DISTI #
62211786
|
Verical | Cable Accessories Pulling Grip Galvanized Steel Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$198.2000 | Buy Now |
DISTI #
10210516
|
TestEquity LLC | Molex 35952 Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Standard Mesh Length 0.914m (36.00"), Approximate Break Strength 7438.92kg (16400 lbs) | 1 |
|
$224.0900 | Buy Now |