-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 2W, 10000ohm, 5% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3206
|
Newark | Wirewound Potentiometer, 10Kohm, 5%, 2W, Track Resistance:10Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:3590S Series, Potentiometer Mounting:Bushing Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3590S-2-103L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 914 |
|
$11.3200 / $13.3700 | Buy Now |
DISTI #
87X9837
|
Newark | Rotary Potentiometer, Wirewound, 3590S Series, 10 Kohm, Linear, 10, 2 W, Bushing Rohs Compliant: Yes |Bourns 3590S-2-103L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2535 |
|
$11.6700 / $18.6600 | Buy Now |
DISTI #
3590S-2-103L-ND
|
DigiKey | POT 10K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
424 In Stock |
|
$11.1398 / $19.3100 | Buy Now |
DISTI #
62K3206
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, ± 5% - Bulk (Alt: 62K3206) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 914 Partner Stock |
|
$13.8000 / $17.7900 | Buy Now |
DISTI #
652-3590S-2-103L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 10Kohms 0.25% 10turn RoHS: Compliant | 2619 |
|
$10.5600 / $16.7400 | Buy Now |
DISTI #
E02:0323_00006383
|
Arrow Electronics | Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2408 | Europe - 1677 |
|
$10.0518 / $14.9950 | Buy Now |
DISTI #
V99:2348_06238360
|
Arrow Electronics | Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2121 | Americas - 5 |
|
$9.8740 / $12.8900 | Buy Now |
DISTI #
70153740
|
RS | Potentiometer Wirewound 3590 Series 10 kOhms 10 Turns 2W Linear Shaft Dia 0.248 | Bourns 3590S-2-103L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 412 |
|
$11.8900 / $16.7400 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - Solder - Panel Mount. RoHS: Compliant |
1501 In Stock |
|
$9.7900 / $10.8200 | Buy Now |
DISTI #
7915014
|
Verical | Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 1677 |
|
$10.0302 / $14.9628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3590S-2-103L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-2-103L
Bourns Inc
Potentiometer, Wire Wound, 2W, 10000ohm, 5% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.59 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% |