-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 5W, 6.8ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC4499
|
Newark | Res, 6R8, 5%, 5W, 4320, Thick Film, Resistance:6.8Ohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35506R8JT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0000 | Buy Now |
DISTI #
97AC4500
|
Newark | Res, 6R8, 5%, 5W, 4320, Thick Film, Resistance:6.8Ohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 35506R8JT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7410 / $0.8080 | Buy Now |
DISTI #
34AH4189
|
Newark | Res, 6R8, 5%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35506R8JT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.6800 | Buy Now |
DISTI #
A143810CT-ND
|
DigiKey | RES 3550 6R8 5% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2948 In Stock |
|
$0.6917 / $2.4700 | Buy Now |
DISTI #
8-2176404-1
|
Avnet Americas | SMD Chip Resistor, 6.8 Ohm, ± 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176404-1) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.6421 / $0.7249 | Buy Now |
DISTI #
279-35506R8JT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 6R8 5% RoHS: Compliant | 1282 |
|
$0.6670 / $1.6700 | Buy Now |
|
Onlinecomponents.com | 3550 6R8 5% | 0 |
|
$0.6430 / $1.3460 | Buy Now |
DISTI #
8-2176404-1
|
Avnet Abacus | SMD Chip Resistor, 6.8 Ohm, � 5%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 8-2176404-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3550 6R8 5% | 0 |
|
$0.6430 / $1.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35506R8JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35506R8JT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 6.8ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |