Part Details for 355022KFT by TE Connectivity
Overview of 355022KFT by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 355022KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC5335
|
Newark | Res, 22K, 1%, 5W, 4320, Thick Film, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355022KFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.9940 / $1.4000 | Buy Now |
DISTI #
97AC3033
|
Newark | Res, 22K, 1%, 5W, 4320, Thick Film, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355022KFT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.7950 | Buy Now |
DISTI #
A143735CT-ND
|
DigiKey | RES 3550 22K 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50 In Stock |
|
$0.6431 / $2.2900 | Buy Now |
DISTI #
97AC5335
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC5335) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.9940 / $1.4000 | Buy Now |
DISTI #
2176404-6
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 2176404-6) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.6317 / $0.7132 | Buy Now |
DISTI #
279-355022KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 22K 1% RoHS: Compliant | 12 |
|
$0.6430 / $1.7300 | Buy Now |
|
Onlinecomponents.com | 3550 22K 1% | 0 |
|
$0.6320 / $1.3240 | Buy Now |
DISTI #
2176404-6
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 2176404-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3550 22K 1% | 0 |
|
$0.6320 / $1.3240 | Buy Now |
Part Details for 355022KFT
355022KFT CAD Models
355022KFT Part Data Attributes:
|
355022KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
355022KFT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 22000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for 355022KFT
This table gives cross-reference parts and alternative options found for 355022KFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 355022KFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176404-6 | Fixed Resistor, Metal Glaze/thick Film, 5W, 22000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4320 | TE Connectivity | 355022KFT vs 2176404-6 |