-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 5W, 12ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4320
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC0086
|
Newark | Res, 12R, 1%, 5W, 4320, Thick Film, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355012RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.9940 / $1.6800 | Buy Now |
DISTI #
96AC7999
|
Newark | Res, 12R, 1%, 5W, 4320, Thick Film, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:5W, Resistor Case/Package:4320 [11050 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3550 Series Rohs Compliant: Yes |Cgs Te Connectivity 355012RFT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.7950 | Buy Now |
DISTI #
34AH4025
|
Newark | Res, 12R, 1%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 355012RFT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9020 / $1.6000 | Buy Now |
DISTI #
A143657CT-ND
|
DigiKey | RES 3550 12R 1% Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
809 In Stock |
|
$0.6431 / $2.2900 | Buy Now |
DISTI #
2-2176403-7
|
Avnet Americas | SMD Chip Resistor, 12 Ohm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176403-7) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.6317 / $0.7132 | Buy Now |
DISTI #
97AC0086
|
Avnet Americas | SMD Chip Resistor, 12 Ohm, ± 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC0086) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.9940 / $1.6800 | Buy Now |
DISTI #
279-355012RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3550 12R 1% RoHS: Compliant | 307 |
|
$0.6430 / $2.0200 | Buy Now |
|
Onlinecomponents.com | 3550 12R 1% | 0 |
|
$0.6320 / $1.3240 | Buy Now |
DISTI #
2-2176403-7
|
Avnet Abacus | SMD Chip Resistor, 12 Ohm, � 1%, 5 W, 4320 [11050 Metric], Thick Film, High Power (Alt: 2-2176403-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3550 12R 1% | 0 |
|
$0.6320 / $1.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
355012RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
355012RFT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 5W, 12ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4320 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |