-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5664
|
Newark | Fuse Holder, 0.64 X 5.2Mm, Pcb Mount, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:30A, Fuse Size Held:-, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:500V, Pitch Spacing:0.4"rohs Compliant: Yes |Keystone 3550 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 / $0.2450 | Buy Now |
DISTI #
36-3550-ND
|
DigiKey | FUSE CLIP BLADE 500V 30A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6113 In Stock |
|
$0.1943 / $0.5000 | Buy Now |
DISTI #
534-3550
|
Mouser Electronics | Fuse Clips AUTO FUSE CLIP .025 RoHS: Compliant | 11988 |
|
$0.1900 / $0.4600 | Buy Now |
DISTI #
70485297
|
RS | Auto Fuse Clip, Blade, Standard, THM, Horizontal, 30Amp, Brass/Tin | Keystone Electronics 3550 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 | RFQ |
|
Future Electronics | Horizontal 6.1 x 10.15 mm 30 A 500 VAC Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 47546Bag |
|
$0.1100 / $0.1310 | Buy Now |
DISTI #
KEYS3550
|
TME | Fuse holder, horizontal Min Qty: 2 | 0 |
|
$0.3400 / $0.4850 | RFQ |
DISTI #
000000000000358432
|
Sager | Fuse Clips AUTO FUSE CLIP .025 Min Qty: 500 | 0 |
|
$0.1534 / $0.4856 | Buy Now |
|
New Advantage Corporation | Horizontal 6.1 x 10.15 mm 30 A 500 VAC Fuse Clip RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 35700 |
|
$0.1015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3550
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
3550
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |