Part Details for 3547H-582-103A by Bourns Inc
Overview of 3547H-582-103A by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3547H-582-103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3547H-582-103A
|
Avnet Americas | Rotary Potentiometer, Hybritron, 10 kOhm, 3Turn, Linear, 1 W, ± 10% - Trays (Alt: 3547H-582-103A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tray | 2 |
|
RFQ | |
DISTI #
3547H-582-103A
|
TTI | Precision Potentiometers 10K 3T HYBRID pbFree: Pb-Free Min Qty: 210 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$28.6800 | Buy Now |
DISTI #
3547H-582-103A
|
Avnet Americas | Rotary Potentiometer, Hybritron, 10 kOhm, 3Turn, Linear, 1 W, ± 10% - Trays (Alt: 3547H-582-103A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tray | 2 |
|
RFQ |
Part Details for 3547H-582-103A
3547H-582-103A CAD Models
3547H-582-103A Part Data Attributes:
|
3547H-582-103A
Bourns Inc
Buy Now
|
Compare Parts:
3547H-582-103A
Bourns Inc
|
Samacsys Manufacturer | Bourns |