Part Details for 3540-10P-CV(50) by Hirose Electric Co Ltd
Overview of 3540-10P-CV(50) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3540-10P-CV(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T2496
|
Newark | Plug, Cable Type, Solder, 10Way, No. Of Contacts:10Contacts, Gender:Plug, Connector Type:I/O, Contact Termination Type:Solder, Product Range:-, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Hirose(Hrs) 3540-10P-CV(50) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $9.5100 | Buy Now |
DISTI #
H11352-ND
|
DigiKey | CONN MULTI-PURP PLUG 10P SLD STR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
18 In Stock |
|
$4.8845 / $8.2000 | Buy Now |
DISTI #
798-354010PCV50
|
Mouser Electronics | I/O Connectors PLUG 10POS CABLE MNT RoHS: Compliant | 151 |
|
$4.8800 / $8.2000 | Buy Now |
|
Future Electronics | 35 Series 10 Position Wire to Board Solder Long LIfe I/O Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$4.7900 / $5.2100 | Buy Now |
DISTI #
3540-10P-CV-50
|
TME | 3540-10P-CV(50) Min Qty: 50 | 0 |
|
$5.2800 | RFQ |
DISTI #
235-0010-4-50
|
Avnet Abacus | HIS3540-10P-CV(50) - Tape and Reel (Alt: 235-0010-4-50) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300324790
|
Chip1Stop | Conn Telephone/Telecom PL 10 POS 0.8mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant Container: Bulk | 4 |
|
$5.7100 | Buy Now |
Part Details for 3540-10P-CV(50)
3540-10P-CV(50) CAD Models
3540-10P-CV(50) Part Data Attributes
|
3540-10P-CV(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3540-10P-CV(50)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |