-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8311
|
Newark | Wtb Connector, Header, 9Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sherlock 35363 Series Rohs Compliant: Yes |Molex 35363-0960 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1340 |
|
$0.1380 | Buy Now |
DISTI #
538-35363-0960
|
Mouser Electronics | Headers & Wire Housings 9 Ckt R/A Hdr. Sherlock W-T-B RoHS: Compliant | 7382 |
|
$0.2920 / $0.5300 | Buy Now |
DISTI #
MOL35363-0960
|
Heilind Electronics | WAFER 353630910 | Americas - 1500 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 9 POS 2mm Solder RA Thru-Hole Sherlock™ Bag RoHS: Compliant |
21256 Partner Stock |
|
$0.2836 / $0.3366 | Buy Now |
DISTI #
35363-0960
|
TTI | Headers & Wire Housings 9 Ckt R/A Hdr. Sherlock W-T-B RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 3171 In Stock |
|
$0.3650 | Buy Now |
DISTI #
MOL35363-0960
|
Interstate Connecting Components | WAFER 353630910 | 500 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 9 POS 2mm Solder RA Thru-Hole Sherlock™ Bag RoHS: Compliant |
21256 Partner Stock |
|
$0.2836 / $0.3366 | Buy Now |
DISTI #
10187130
|
TestEquity LLC | Molex 35363-0960 2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 9 Circuits | 21256 |
|
$0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35363-0960
Molex
Buy Now
Datasheet
|
Compare Parts:
35363-0960
Molex
9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 35363 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |