-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 2.2 OHM 5% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0372
|
Newark | Surface Mount Chip Resistor, Thick Film, 3522 Series, 2.2 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35222R2JT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4533 |
|
$0.3580 / $0.5800 | Buy Now |
DISTI #
51AK2107
|
Newark | Res, 2K2, 5%, 3W, Thick Film, 2512, Resistance:2.2Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 35222R2JT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 / $0.4170 | Buy Now |
DISTI #
38AH4228
|
Newark | 35222R2Jt Rohs Compliant: Yes |Cgs Te Connectivity 35222R2JT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2350 | Buy Now |
DISTI #
A121213CT-ND
|
DigiKey | RES SMD 2.2 OHM 5% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
251057 In Stock |
|
$0.2092 / $0.6800 | Buy Now |
DISTI #
279-35222R2JT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 2R2 5% 3W RoHS: Compliant | 5168 |
|
$0.2090 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 2.2 Ohm 5% 3W ±200ppm/°C Pad SMD T/R RoHS: Compliant |
16000 In Stock |
|
$0.1990 / $0.2051 | Buy Now |
DISTI #
62206890
|
Verical | Res Thick Film 2512 2.2 Ohm 5% 3W ±400ppm/°C Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2211 | Americas - 16000 |
|
$0.2590 / $0.2849 | Buy Now |
DISTI #
35222R2JT
|
TTI | Thick Film Resistors - SMD 3522 2R2 5% 3W pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2090 / $0.2130 | Buy Now |
DISTI #
2176230-6
|
Avnet Abacus | SMD Chip Resistor, 2.2 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2176230-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days | Abacus - 28000 |
|
Buy Now | |
DISTI #
C1S114403516229
|
Chip1Stop | 3522 2R2 5% 3W RoHS: Compliant Container: Cut Tape | 7495 |
|
$0.1450 / $0.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35222R2JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35222R2JT
TE Connectivity
RES SMD 2.2 OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |