Part Details for 3522240RFT. by TE Connectivity
Overview of 3522240RFT. by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3522240RFT.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0389
|
Newark | Surface Mount Chip Resistor, Thick Film, 3522 Series, 240 Ohm, 3 W, 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 3522240RFT. Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4920 / $0.6730 | Buy Now |
DISTI #
2476473RL
|
element14 Asia-Pacific | RES, 240R, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3541 / $0.6263 | Buy Now |
DISTI #
2476473
|
element14 Asia-Pacific | RES, 240R, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3541 / $0.9737 | Buy Now |
DISTI #
2476473RL
|
Farnell | RES, 240R, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2235 | Buy Now |
DISTI #
2476473
|
Farnell | RES, 240R, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2235 | Buy Now |