-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/B F-HDR. 95P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8267
|
Newark | Hard Metric Connector, Socket, 95 Position, Product Range:Z-Pack Series, No. Of Contacts:95Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:5Rows, Row Pitch:2Mm Rohs Compliant: No |Amp Te Connectivity 352171-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$12.7400 / $13.7200 | Buy Now |
DISTI #
A29826-ND
|
DigiKey | CONN RECEPT 95POS 2MM PRESS-FIT Min Qty: 1 Lead time: 13 Weeks Container: Tube |
128 In Stock |
|
$9.4055 / $14.0400 | Buy Now |
DISTI #
352171-1
|
Avnet Americas | Conn Hard Metric RCP 95 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 352171-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Tube | 337 |
|
$9.9040 / $10.4926 | Buy Now |
DISTI #
33B8267
|
Avnet Americas | Conn Hard Metric RCP 95 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 33B8267) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 131 Partner Stock |
|
$13.3000 / $14.2200 | Buy Now |
DISTI #
571-3521711
|
Mouser Electronics | Hard Metric Connectors Z-PACK 95 POS RoHS: Compliant | 242 |
|
$10.7100 / $14.0400 | Buy Now |
DISTI #
V99:2348_07463896
|
Arrow Electronics | Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2029 | Americas - 220 |
|
$8.8370 / $12.0066 | Buy Now |
DISTI #
V36:1790_07463896
|
Arrow Electronics | Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2112 | Americas - 122 |
|
$7.9640 / $9.4600 | Buy Now |
DISTI #
V36:1790_14486343
|
Arrow Electronics | Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1941 | Americas - 110 |
|
$9.3867 / $14.0119 | Buy Now |
DISTI #
70086039
|
RS | CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 95 POSITION, TYPE B | TE Connectivity 352171-1 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7700 / $16.0500 | RFQ |
|
Future Electronics | Z-PACK Series 95 Position 2 mm Pitch Solder Through Hole Backpanel Connector RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 14 Container: Tube | 0Tube |
|
$10.5000 / $10.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352171-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352171-1
TE Connectivity
Z-PACK/B F-HDR. 95P
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.494 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | D,A,C,E,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 352171-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352171-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S71PK5100GF | Board Connector, 95 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | 352171-1 vs HM2S71PK5100GF |