Part Details for 352156RFT (ALTERNATE: 1-2176070-9) by TE Connectivity
Overview of 352156RFT (ALTERNATE: 1-2176070-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352156RFT (ALTERNATE: 1-2176070-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70294502
|
RS | Resistor, Thick Film, Res 56 Ohms, Pwr-Rtg 2 W, Tol 1%,SMT,2512,TCR 100 ppm/DegC, TR | TE Connectivity 352156RFT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3340 / $0.4140 | RFQ |