-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 24 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2011
|
Newark | Res, 24R, 1%, 2W, Thick Film, 2512, Resistance:24Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 352124RFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6150 |
|
$0.2010 / $0.2370 | Buy Now |
DISTI #
12AC4399
|
Newark | Res, 24R, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:24Ohm, Product Range:3521 Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity 352124RFT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1630 / $0.1730 | Buy Now |
DISTI #
52AK7768
|
Newark | Res, 24R, 1%, 2W, Thick Film, 2512, Resistance:24Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 352124RFT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.3240 | Buy Now |
DISTI #
A115993CT-ND
|
DigiKey | RES SMD 24 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12795 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
99X2011
|
Avnet Americas | Resistor Power Thick Film 2512 24 Ohm 1% 2W ±200ppm/°C Molded T/R - Product that comes on tape, but is not reeled (Alt: 99X2011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 6150 Partner Stock |
|
$0.2440 / $0.6080 | Buy Now |
DISTI #
279-352124RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 24R 1% 2W RoHS: Compliant | 14530 |
|
$0.1640 / $0.6600 | Buy Now |
DISTI #
V72:2272_16261309
|
Arrow Electronics | Res Thick Film 2512 24 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2113 Container: Cut Strips | Americas - 3 |
|
$0.1513 | Buy Now |
|
Onlinecomponents.com | Resistor Thick Film 2512 24 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
24000 In Stock |
|
$0.1584 / $0.1707 | Buy Now |
DISTI #
70317796
|
Verical | Res Thick Film 2512 24 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2005 | Americas - 20000 |
|
$0.2152 / $0.2371 | Buy Now |
DISTI #
60266164
|
Verical | Res Thick Film 2512 24 Ohm 1% 2W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352124RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352124RFT
TE Connectivity
RES SMD 24 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |