-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 22 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8054
|
Newark | Resistor, Thick Film, 22R, 1%, 2512, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Te Connectivity 352122RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.0380 | Buy Now |
DISTI #
99X2007
|
Newark | Res, 22R, 1%, 2W, 2512, Thick Film, Resistance:22Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 352122RFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5498 |
|
$0.1860 / $0.2370 | Buy Now |
DISTI #
24W8054
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 24W8054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Ammo Pack | 8 Partner Stock |
|
$0.2020 / $0.2900 | Buy Now |
DISTI #
99X2007
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X2007) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 5498 Partner Stock |
|
$0.2150 / $0.5520 | Buy Now |
DISTI #
279-352122RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 22R 1% 2W RoHS: Compliant | 1464 |
|
$0.1600 / $0.5500 | Buy Now |
DISTI #
V72:2272_17668534
|
Arrow Electronics | Res Thick Film 2512 22 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2113 Container: Cut Strips | Americas - 6231 |
|
$0.1749 / $0.5534 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 22 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
6000 In Stock |
|
$0.1602 / $0.2009 | Buy Now |
DISTI #
55873548
|
Verical | Res Thick Film 2512 22 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 34 Package Multiple: 1 Date Code: 2113 | Americas - 6231 |
|
$0.1749 / $0.3407 | Buy Now |
DISTI #
66430019
|
Verical | Res Thick Film 2512 22 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1790 | Buy Now |
DISTI #
51515346
|
Verical | Res Thick Film 2512 22 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 1719 | Americas - 2000 |
|
$0.2536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352122RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352122RFT
TE Connectivity
RES SMD 22 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |