-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 2W, 1200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1966
|
Newark | Resistor, Thick Film, 1K2, 1%, 2512, Resistance:1.2Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 35211K2FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1704 |
|
$0.1860 / $0.2370 | Buy Now |
DISTI #
A116034CT-ND
|
DigiKey | RES SMD 1.2K OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20052 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-35211K2FT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 1K2 1% 2W RoHS: Compliant | 7064 |
|
$0.1640 / $0.6400 | Buy Now |
DISTI #
V72:2272_17667201
|
Arrow Electronics | Res Thick Film 2512 1.2K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1801 Container: Cut Strips | Americas - 1017 |
|
$0.1604 / $0.1767 | Buy Now |
DISTI #
AMP5-2176070-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1913 / $0.1941 | Buy Now | |
|
Onlinecomponents.com | Res Thick Film 2512 1.2K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
8000 In Stock |
|
$0.1663 / $0.1914 | Buy Now |
DISTI #
55660283
|
Verical | Res Thick Film 2512 1.2K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1790 | Buy Now |
DISTI #
51522888
|
Verical | Res Thick Film 2512 1.2K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 1622 | Americas - 4000 |
|
$0.2658 | Buy Now |
DISTI #
35602839
|
Verical | Res Thick Film 2512 1.2K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 34 Package Multiple: 1 Date Code: 1801 | Americas - 1017 |
|
$0.1767 | Buy Now |
DISTI #
AMP5-2176070-1
|
Interstate Connecting Components | 0 |
|
$0.1913 / $0.1941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35211K2FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35211K2FT
TE Connectivity
Fixed Resistor, 2W, 1200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |