-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 1K OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7764
|
Newark | Res, 1K, 1%, 2W, Thick Film, 2512, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 35211K0FT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.3240 | Buy Now |
DISTI #
24W8009
|
Newark | Resistor, Thick Film, 1K, 1%, 2512, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Te Connectivity 35211K0FT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2500 / $0.2800 | Buy Now |
DISTI #
A116032CT-ND
|
DigiKey | RES SMD 1K OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26764 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
V72:2272_17663889
|
Arrow Electronics | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2113 Container: Cut Strips | Americas - 29 |
|
$0.1619 / $0.3042 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
3820 In Stock |
|
$0.1602 / $0.2009 | Buy Now |
DISTI #
53885118
|
Verical | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3820 Package Multiple: 3820 Date Code: 1716 | Americas - 3820 |
|
$0.2536 | Buy Now |
DISTI #
4-2176070-9
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 4-2176070-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
3820 In Stock |
|
$0.1602 / $0.2009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35211K0FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35211K0FT
TE Connectivity
RES SMD 1K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |