-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7188
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 33 Ohm, 1 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 352033RJT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.1270 / $0.2770 | Buy Now |
DISTI #
12AC4379
|
Newark | Res, 33R, 5%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:33Ohm, Product Range:3520 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity 352033RJT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0500 / $0.0560 | Buy Now |
DISTI #
A102524CT-ND
|
DigiKey | RES SMD 33 OHM 5% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29702 In Stock |
|
$0.0489 / $0.4300 | Buy Now |
DISTI #
4-1622820-0
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 4-1622820-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
279-352033RJT
|
Mouser Electronics | Thick Film Resistors - SMD 33Ohms 1W 200V RoHS: Compliant | 33860 |
|
$0.0480 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant |
352000 In Stock |
|
$0.0463 / $0.0545 | Buy Now |
DISTI #
65685899
|
Verical | Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 348000 |
|
$0.0490 / $0.0560 | Buy Now |
DISTI #
51545379
|
Verical | Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1914 | Americas - 4000 |
|
$0.0757 | Buy Now |
DISTI #
4-1622820-0
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 4-1622820-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
|
ComSIT USA | SURFACE MOUNT RESISTOR Fixed Resistor, Thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512 RoHS: Compliant | Europe - 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352033RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352033RJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 3520 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 352033RJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352033RJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1FM330V | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | 352033RJT vs TSR1FM330V |
RC1000T330JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | 352033RJT vs RC1000T330JT |
FCR2512JT33R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SEI Stackpole Electronics Inc | 352033RJT vs FCR2512JT33R0 |
CR2512-JW-330E | RESISTOR, 1W, 5%, 200ppm, 33ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | 352033RJT vs CR2512-JW-330E |
BCR1330JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 33ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | 352033RJT vs BCR1330JE |
WCR2512330JELT | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | 352033RJT vs WCR2512330JELT |
BCR1330JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | 352033RJT vs BCR1330JE |
BCR1330JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | 352033RJT vs BCR1330JT |