Part Details for 35170 by Molex
Overview of 35170 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8721
|
Newark | Ss150-U Lace Single Eye |Molex 35170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$73.2600 / $89.9400 | Buy Now |
DISTI #
06H8511
|
Newark | Ss150-U Lace Single Eye |Molex 35170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3200 / $81.5300 | Buy Now |
DISTI #
30273246
|
Verical | Cable Accessories Support Grip Tin Bronze Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$64.2300 | Buy Now |
DISTI #
Molex 35170
|
PEI Genesis | SS150-U LACE SINGLE EYE | 1 |
|
Buy Now | |
DISTI #
10210381
|
TestEquity LLC | Molex 35170 Standard Duty Support Grip, Single Eye, Split Lace, Single Weave, Cable Diameter 38.10-44.20mm (1.500-1.740"), Approximate Break Strength 762.04kg (1680 lbs) | 1 |
|
$72.6100 | Buy Now |