Part Details for 35155004 by Lumberg Connect GmbH
Overview of 35155004 by Lumberg Connect GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 35155004
35155004 CAD Models
35155004 Part Data Attributes:
|
35155004
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
35155004
Lumberg Connect GmbH
Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, IDC Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.287 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.587 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Material | BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Filter Feature | NO | |
Insertion Force-Max | 3.9754 N | |
Insulation Diameter-Min | 0.063 inch | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 |
Alternate Parts for 35155004
This table gives cross-reference parts and alternative options found for 35155004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35155004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1718140004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Friction Lock, Black Insulator, Receptacle | Molex | 35155004 vs 1718140004 |
363-10-104-00-001101 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 35155004 vs 363-10-104-00-001101 |
91900-0227A | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 35155004 vs 91900-0227A |
91901-0220A-01 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 35155004 vs 91901-0220A-01 |
MS04P | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Receptacle | AUK Contractors Co Ltd | 35155004 vs MS04P |
293230-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Locking, Natural Insulator, Receptacle | TE Connectivity | 35155004 vs 293230-1 |
SWR120-NPEG-S04-HM-BG | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | 35155004 vs SWR120-NPEG-S04-HM-BG |
691701350004B | Serie 7013 - 3.81mm Horizontal PCB Header THR Type with Flanges WR-TBL | Wurth Elektronik | 35155004 vs 691701350004B |
91901-0227A | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 35155004 vs 91901-0227A |
88047-041L | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 35155004 vs 88047-041L |