-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
01P UMNL CAP HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0276
|
Newark | Connector Housing, Rcpt, 1Pos, Product Range:-, Gender:Receptacle, No. Of Positions:1Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 350866-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8580 |
|
$0.2950 / $0.3260 | Buy Now |
DISTI #
A14277-ND
|
DigiKey | CONN RCPT HSG 1POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19877 In Stock |
|
$0.1963 / $0.4200 | Buy Now |
DISTI #
350866-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Individual - Bulk (Alt: 350866-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 15546 |
|
$0.1260 | Buy Now |
DISTI #
571-3508661
|
Mouser Electronics | Pin & Socket Connectors CAP HOUSE 1 POS RoHS: Compliant | 31197 |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
70083520
|
RS | Connector Soft Shell Universal MATE-N-LOK 1 Receptacle (Cap) Nylon White | TE Connectivity 350866-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15978 |
|
$0.1170 | Buy Now |
|
Future Electronics | MATE-N-LOK 1 Position Female Detent Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.1920 | Buy Now |
|
Future Electronics | MATE-N-LOK 1 Position Female Detent Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.1920 / $0.2300 | Buy Now |
DISTI #
AMP350866-1
|
Heilind Electronics | 01P UMNL CAP HSG | Americas - 121904 in Stock |
|
$0.2284 / $0.2887 | Buy Now |
|
Onlinecomponents.com | 01P UMNL CAP HSG RoHS: Compliant |
11659 In Stock |
|
$0.1893 / $0.3061 | Buy Now |
|
Quest Components | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR | 16 |
|
$0.4420 / $0.5525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350866-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350866-1
TE Connectivity
01P UMNL CAP HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.38 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 350866-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350866-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-770421-1 | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR | TE Connectivity | 350866-1 vs 1-770421-1 |