Part Details for 350829-1 by TE Connectivity
Overview of 350829-1 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 350829-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0273
|
Newark | Wtb Conn, Header, 12Pos, 3Row, 6.35Mm, Pitch Spacing:6.35Mm, No. Of Contacts:12Contacts, Gender:Header, Product Range:-, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 350829-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$2.9000 / $4.1900 | Buy Now |
DISTI #
90F5004
|
Newark | Plug & Socket Connector, Header, 12 Position 6.35Mm, No. Of Contacts:12Contacts, Product Range:-, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole Straight, Pitch Spacing:6.35Mm, Gender:Receptacle, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 350829-1 Min Qty: 470 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0100 | Buy Now |
DISTI #
A14332-ND
|
DigiKey | CONN HDR 12POS 0.25 TIN PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1062 In Stock |
|
$1.3095 / $2.1800 | Buy Now |
DISTI #
350829-1
|
Avnet Americas | Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350829-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 417 |
|
$1.0826 / $1.1469 | Buy Now |
DISTI #
90F5004
|
Avnet Americas | Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 90F5004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
571-3508291
|
Mouser Electronics | Pin & Socket Connectors 12P VERT. SKT HEADER RoHS: Compliant | 274 |
|
$1.4000 / $2.6500 | Buy Now |
DISTI #
70272858
|
RS | Conn, Header, Socket, 12 Pos, Univ MATE-N-LOK, Vertical, White | TE Connectivity 350829-1 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.6500 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Container: Box | 0Box |
|
$1.4200 / $1.6200 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Container: Box | 0Box |
|
$1.4200 / $1.6200 | Buy Now |
DISTI #
AMP350829-1
|
Heilind Electronics | 12P UMNL HDR ASSY PC 94VO | Americas - 0 in Stock |
|
$1.4336 / $1.4998 | Buy Now |
Part Details for 350829-1
350829-1 CAD Models
350829-1 Part Data Attributes:
|
350829-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350829-1
TE Connectivity
12P UMNL HDR ASSY PC 94VO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 770022-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |