-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL CAP HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4839
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Width:0.8" Rohs Compliant: Yes |Amp Te Connectivity 350782-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1234 |
|
$0.3220 / $0.5520 | Buy Now |
DISTI #
46WX571
|
Newark | Connector Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:9Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Flammability Rohs Compliant: Yes |Amp Te Connectivity 350782-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.5960 | Buy Now |
DISTI #
A14293-ND
|
DigiKey | CONN RCPT HSG 9POS UNI-MATE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1728 In Stock |
|
$0.2307 / $0.4100 | Buy Now |
DISTI #
350782-1
|
Avnet Americas | Conn Housing RCP 9 POS 6.35mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 350782-1) RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 106 |
|
$0.1914 / $0.2161 | Buy Now |
DISTI #
90F4839
|
Avnet Americas | Conn Housing RCP 9 POS 6.35mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 90F4839) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1234 Partner Stock |
|
$0.5890 / $0.7390 | Buy Now |
DISTI #
571-3507821
|
Mouser Electronics | Pin & Socket Connectors CAP HOUSE 9 POS RoHS: Compliant | 9850 |
|
$0.2250 / $0.4100 | Buy Now |
DISTI #
70083535
|
RS | Connector Soft Shell Universal MATE-N-LOK 9 Receptacle (Cap) Nylon White | TE Connectivity 350782-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6546 |
|
$0.3350 / $0.5000 | Buy Now |
|
Future Electronics | MATE-N-LOK 9 Position Female Positive Lock Free Hanging Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 18580Box |
|
$0.2400 / $0.2850 | Buy Now |
DISTI #
AMP350782-1
|
Heilind Electronics | 09P UMNL CAP HSG | Americas - 33279 in Stock36075 On Order |
|
$0.2258 / $0.2855 | Buy Now |
|
Onlinecomponents.com | 09P UMNL CAP HSG RoHS: Compliant |
10341 In Stock 146900 Factory Stock |
|
$0.1780 / $0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350782-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350782-1
TE Connectivity
09P UMNL CAP HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |