Part Details for 35065 by Molex
Overview of 35065 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0851
|
Newark | Sc150-Of Offset Eye Ecm3357 |Molex 35065 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$62.1900 / $79.6500 | Buy Now |
DISTI #
06H8474
|
Newark | Sc150-Of Offset Eye Ecm3357 |Molex 35065 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.6800 / $71.5300 | Buy Now |
DISTI #
16853730
|
Verical | Cable Accessories Support Grip Tin Bronze Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$54.0900 / $55.1900 | Buy Now |
DISTI #
10210350
|
TestEquity LLC | Molex 35065 Standard Duty Support Grip, Offset Eye, Closed Mesh, Single Weave, Cable Diameter 38.10-44.20mm (1.500-1.740"), Approximate Break Strength 762.04kg (1680 lbs) | 4 |
|
$62.4000 | Buy Now |
DISTI #
35065
|
Waytek, Inc. | 3/0 GA Butt Connector Non-Insulated Seamless Min Qty: 1 Package Multiple: 50 Lead time: 20 Weeks, 4 Days | 2612 |
|
$1.7568 / $2.6766 | Buy Now |