-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 20-14 PTPBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C3129
|
Newark | Contact, Connector Type:Contact, Gender:Socket, Contact Termination:Solder, Contact Material:Brass, Contact Plating:Tin, Wire Size (Awg):20-14, Mounting Type:Pc Board Rohs Compliant: Yes |Te Connectivity 350550-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54573 |
|
$0.1630 / $0.3390 | Buy Now |
DISTI #
33B8242
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350550-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161240 |
|
$0.0970 / $0.2230 | Buy Now |
DISTI #
95M2233
|
Newark | Contact, Socket, 20-14 Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 350550-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 64604 |
|
$0.0900 / $0.1400 | Buy Now |
DISTI #
38AH4224
|
Newark | 350550-1 Rohs Compliant: Yes |Amp Te Connectivity 350550-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
A1441-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
22928 In Stock |
|
$0.1239 / $0.2300 | Buy Now |
DISTI #
350550-1
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350550-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2345760436 Factory Stock |
|
$0.0654 | Buy Now |
DISTI #
350550-1
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350550-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
33B8242
|
Avnet Americas | Contact Socket Crimp ST Cable Mount Loose Piece - Bulk (Alt: 33B8242) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 161240 Partner Stock |
|
$0.1220 / $0.2230 | Buy Now |
DISTI #
571-3505501
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-14 AWG RoHS: Compliant | 179412 |
|
$0.0650 / $0.2000 | Buy Now |
DISTI #
E02:0323_00042147
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2415 | Europe - 31020 |
|
$0.0663 / $0.2037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350550-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350550-1
TE Connectivity
UMNL SOK 20-14 PTPBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG AND CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |